- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DBU-25S-FO
DBU-25S-FO
Cinch / Cinch Connectivity Solutions
Conn Housing PL 25 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Housing PL 25 POS Crimp ST Cable Mount
Search Keywords: DBU25SFO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:DBU-25S-FO
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,280
Ships today, if you order in
Minimum Order Quantity:
30
10 Weeks
can ship
8/10/26