- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBH-25P-F179
Cinch / Cinch Connectivity Solutions
DBH-25P-F179
Conn D-Subminiature PIN 25 POS Wire Wrap ST Thru-Hole 25 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 25 POS Wire Wrap ST Thru-Hole 25 Terminal 1 Port
Search Keywords: DBH25PF179
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cinch / Cinch Connectivity Solutions |
| Part No: | DBH-25P-F179 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | Pin |
| Termination Method: | Wire Wrap |
| Shell Size: | B |
| Number of Contacts: | 25 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -65 to 125 °C |
Product Guides
+
Frequently Asked Questions
Is DBH-25P-F179 RoHS compliant?
Yes, DBH-25P-F179 is RoHS compliant.
What is the lead time for DBH-25P-F179?
The standard lead time for DBH-25P-F179 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/24/27