Available Replacements
ROHs Equivalent
DBH-25P-F179 DBH-25P-F179 Cinch / Cinch Connectivity Solutions
DBH-25P-F179

Cinch / Cinch Connectivity Solutions

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

DB-25P-F179

Conn D-Subminiature PIN 25 POS Wire Wrap ST Thru-Hole 25 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 25 POS Wire Wrap ST Thru-Hole 25 Terminal 1 Port
Search Keywords: DB25PF179
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    DB-25P-F179
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Wire Wrap
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DB-25P-F179 RoHS compliant?
No, DB-25P-F179 is not RoHS compliant.
What is the lead time for DB-25P-F179?
The standard lead time for DB-25P-F179 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
50
$28.16
100
$17.33
150
$13.72
200 +
$13.44
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!