Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

DB-19977-2

Junction Backshell 180° B Shell Size Metal

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Junction Backshell 180° B Shell Size Metal
Search Keywords: DB199772
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: DB-19977-2
Alias/AKA: 2391422014
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Junction Backshell
Shell Size: B
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 52.78 x 30.96 x 12.29 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DB-19977-2 discontinued?
Yes, DB-19977-2 from Cinch / Cinch Connectivity Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DB-19977-2?
The recommended replacement for DB-19977-2 is 2391422014 from Cinch / Cinch Connectivity Solutions, available from OnlineComponents.com.
Is DB-19977-2 RoHS compliant?
No, DB-19977-2 is not RoHS compliant.
What is the lead time for DB-19977-2?
The standard lead time for DB-19977-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,772
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$11.70
25
$9.19
100
$7.98
375
$7.24
750
$6.65
1,125
$6.34
1,500 +
$6.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!