Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

DB-19678-7

Junction Backshell 180° B Shell Size Metal

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Junction Backshell 180° B Shell Size Metal
Search Keywords: DB196787
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    DB-19678-7
  • Alias/AKA:
    2391422006
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Junction Backshell
  • Shell Size:
    B
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    52.78 x 30.96 x 12.29 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DB-19678-7 RoHS compliant?
No, DB-19678-7 is not RoHS compliant.
What is the lead time for DB-19678-7?
The standard lead time for DB-19678-7 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 144
Ships today, if you order in You may purchase all in-stock quantity of 144
Stock lot only:
144
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
24 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.487
200
$3.170
250
$3.120
500
$3.080
1,000
$1.900
1,500
$1.500
2,000 +
$1.470
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!