- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAUH-15S-FO
Cinch / Cinch Connectivity Solutions
DAUH-15S-FO
The DAUH-15S-FO is a 15-position D-Sub socket connector assembly featuring crimp-and-poke contacts and selective gold flash pl ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:DAUH-15S-FO
-
Alias/AKA:702-13-15-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:15
-
Operating Temperature:-65 to 125 °C