- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAU-15ST-FO
DAU-15ST-FO
Cinch / Cinch Connectivity Solutions
Conn Housing RCP 15 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Housing RCP 15 POS Crimp ST Panel Mount
Search Keywords: DAU15STFO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:DAU-15ST-FO
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:15
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,290
Ships today, if you order in
Minimum Order Quantity:
65
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
65
$2.85
100
$2.32
250
$2.13
500
$2.07
1,000
$1.88
2,500
$1.75
5,000
$1.71
7,500 +
$1.63
Click for Quote
Log in
to unlock special pricing