- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAA15SFO
DAA15SFO
Cinch / Cinch Connectivity Solutions
Conn Housing RCP 15 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 15 POS Crimp ST Panel Mount
Search Keywords: DAA15SFO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:DAA15SFO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:15
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Ships today, if you order in
Minimum Order Quantity:
61