- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DA-19977-31
DA-19977-31
Cinch / Cinch Connectivity Solutions
Backshell 90° A Shell Size Clear Chromate Over Zinc Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 90° A Shell Size Clear Chromate Over Zinc Steel
Search Keywords: DA1997731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:DA-19977-31
-
Alias/AKA:7024915001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:38.89 x 18.24 x 19.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
500
$24.18
1,000
$12.35
1,500
$8.41
2,000 +
$8.24
Click for Quote
Log in
to unlock special pricing