- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D53018
The D53018 is a steel lock post assembly with a 4-40 thread, zinc plating, and included mounting hardware.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The D53018 is a steel lock post assembly with a 4-40 thread, zinc plating, and included mounting hardware.
Search Keywords: D53018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:D53018
-
Alias/AKA:3181599024
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Locking Post
-
Dimension:10.54 x 4.76 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
25
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$1.339
250
$1.143
500
$1.049
2,000
$1.015
4,000
$0.990
6,000
$0.976
8,000
$0.971
10,000 +
$0.966
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT