- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D20419-40
Cinch / Cinch Connectivity Solutions
D20419-40
D-Sub Jackscrew - Slotted - Clip - 4-40 Thread Size - 0.250" (6.35mm) Length Below Head.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D-Sub Jackscrew - Slotted - Clip - 4-40 Thread Size - 0.250" (6.35mm) Length Below Head.
Search Keywords: D2041940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:D20419-40
-
Alias/AKA:7024901010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Screw Lock
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is D20419-40 RoHS compliant?
Yes, D20419-40 is RoHS compliant.
What is the lead time for D20419-40?
The standard lead time for D20419-40 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,953
Can Ship immediately
Minimum Order Quantity:
25
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$2.39
100
$2.27
250
$2.16
500
$2.05
2,000
$1.95
4,000
$1.85
6,000
$1.76
8,000 +
$1.67
Click for Quote
Log in
to unlock special pricing