- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D20419-21
Cinch / Cinch Connectivity Solutions
D20419-21
Jackscrew - Slotted - For D-Sub Backshell - 0.281" (7.14mm) Length Below Head - 4-40 Thread Size.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Jackscrew - Slotted - For D-Sub Backshell - 0.281" (7.14mm) Length Below Head - 4-40 Thread Size.
Search Keywords: D2041921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:D20419-21
-
Alias/AKA:3181599165
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Male Screw Lock
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is D20419-21 RoHS compliant?
No, D20419-21 is not RoHS compliant.
What is the lead time for D20419-21?
The standard lead time for D20419-21 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
10
$5.200
100
$4.520
250
$4.065
500
$3.537
2,000
$3.032
4,000
$3.024
6,000
$3.016
8,000 +
$3.009
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT