- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D20418-42
Cinch / Cinch Connectivity Solutions
D20418-42
Jackscrew Socket For D-Sub Connectors - 0.312" (7.92mm) Length Below Head - 4-40 Socket, 4-40 Screw.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jackscrew Socket For D-Sub Connectors - 0.312" (7.92mm) Length Below Head - 4-40 Socket, 4-40 Screw.
Search Keywords: D2041842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:D20418-42
-
Alias/AKA:7024901015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Screw Lock
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is D20418-42 RoHS compliant?
Yes, D20418-42 is RoHS compliant.
What is the lead time for D20418-42?
The standard lead time for D20418-42 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,489
Can Ship immediately
Minimum Order Quantity:
50
24 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
50
$0.913
250
$0.807
500
$0.744
2,000
$0.690
4,000
$0.663
6,000
$0.661
8,000
$0.660
16,000 +
$0.658
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT