- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 97-3250-91
Cinch / Cinch Connectivity Solutions
97-3250-91
Conn SCSI PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn SCSI PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port
Search Keywords: 97325091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:97-3250-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Number of Contacts:50
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 97-3250-91 RoHS compliant?
Yes, 97-3250-91 is RoHS compliant.
What is the lead time for 97-3250-91?
The standard lead time for 97-3250-91 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
2
$19.59
25
$5.85
50
$4.73
100
$4.49
250
$4.31
500
$4.20
1,000 +
$4.09
Click for Quote
Log in
to unlock special pricing