- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 97-3250-11
97-3250-11
Cinch / Cinch Connectivity Solutions
Conn SCSI PL 50 POS 2.16mm IDT ST Panel Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SCSI PL 50 POS 2.16mm IDT ST Panel Mount 50 Terminal 1 Port
Search Keywords: 97325011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:97-3250-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Termination Method:IDT
-
Number of Contacts:50
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$15.73
25
$4.71
50
$3.81
100
$3.61
250
$3.47
500
$3.38
1,000 +
$3.29
Click for Quote
Log in
to unlock special pricing