- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 972214090
Cinch / Cinch Connectivity Solutions
972214090
Conn SCSI SKT 14 POS 2.16mm IDT RA Cable Mount 14 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn SCSI SKT 14 POS 2.16mm IDT RA Cable Mount 14 Terminal 1 Port
Search Keywords: 972214090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:972214090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Pitch:2.16 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:5 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 972214090 RoHS compliant?
Yes, 972214090 is RoHS compliant.
What is the lead time for 972214090?
The standard lead time for 972214090 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$26.31
10
$17.16
25
$15.18
50
$13.62
100
$12.10
250
$11.22
500 +
$10.23
Click for Quote
Log in
to unlock special pricing