Cinch / Cinch Connectivity Solutions Authorized Distributor

97-12500-91

Conn SCSI PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn SCSI PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port
Search Keywords: 971250091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 97-12500-91
Unit of Measure: Per Each
RoHS: No
HTS: 8442300150
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Pitch: 2.16 mm
Number of Contacts: 50
Maximum Voltage Rating: 500 VAC
Maximum Current Rating: 5 A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 97-12500-91 RoHS compliant?
No, 97-12500-91 is not RoHS compliant.
What is the lead time for 97-12500-91?
The standard lead time for 97-12500-91 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/25/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!