- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 97-12500-11
97-12500-11
Cinch / Cinch Connectivity Solutions
Conn SCSI PL 50 POS 2.16mm IDT ST Panel Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn SCSI PL 50 POS 2.16mm IDT ST Panel Mount 50 Terminal 1 Port
Search Keywords: 971250011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:97-12500-11
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:2.16 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:5 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26