- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 971236091
Cinch / Cinch Connectivity Solutions
971236091
Conn SCSI PL 36 POS 2.16mm IDT RA Cable Mount 36 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn SCSI PL 36 POS 2.16mm IDT RA Cable Mount 36 Terminal 1 Port
Search Keywords: 971236091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:971236091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:2.16 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:5 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 971236091 RoHS compliant?
Yes, 971236091 is RoHS compliant.
What is the lead time for 971236091?
The standard lead time for 971236091 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$33.31
10
$21.78
25
$19.38
50
$17.33
100
$15.32
250
$14.20
500 +
$12.93
Click for Quote
Log in
to unlock special pricing