- Home ›
- All Products›
- 9-142
Conn Barrier Strip 18 POS 14.3mm Screw ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 18 POS 14.3mm Screw ST Panel Mount 30A
Search Keywords: 9142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:9-142
-
Alias/AKA:3551109001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$38.61
500
$19.72
750
$13.42
1,000 +
$13.16
Click for Quote
Log in
to unlock special pricing
Accessories