- Home ›
- All Products›
- 9-141
Conn Barrier Strip 18 POS 11.13mm Screw ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 18 POS 11.13mm Screw ST Panel Mount 20A
Search Keywords: 9141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:9-141
-
Alias/AKA:3541109001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$15.49
50
$13.71
100
$13.64
250
$12.27
500
$8.39
750
$8.35
1,000 +
$8.06
Click for Quote
Log in
to unlock special pricing