- Home ›
- All Products›
- 9-140
Conn Barrier Strip 18 POS 9.53mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 18 POS 9.53mm Screw ST Panel Mount 15A
Search Keywords: 9140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:9-140
-
Alias/AKA:3531109001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
283
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$21.69
50
$21.62
100
$21.57
250
$21.52
500
$11.35
750
$7.81
1,000 +
$7.65
Click for Quote
Log in
to unlock special pricing
Accessories