- Home ›
- All Products›
- 8-142
Conn Barrier Strip 16 POS 14.3mm Screw ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 16 POS 14.3mm Screw ST Panel Mount 30A
Search Keywords: 8142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:8-142
-
Alias/AKA:3551108001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
250
$34.81
500
$18.37
750
$12.64
1,000 +
$12.38
Click for Quote
Log in
to unlock special pricing
Accessories