- Home ›
- All Products›
- 8-140
Conn Barrier Strip 16 POS 9.53mm Screw ST Panel Mount 15A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:8-140
-
Alias/AKA:3531108001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000