- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 717-04-00-042
717-04-00-042
Cinch / Cinch Connectivity Solutions
Cable Assembly Passive 2m 28AWG QSFP to Mini-SAS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Passive 2m 28AWG QSFP to Mini-SAS
Search Keywords: 7170400042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:717-04-00-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$111.24
5
$83.07
10
$79.41
25
$76.05
50
$71.05
100 +
$69.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments