- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7-142
Conn Barrier Strip 14 POS 14.3mm Screw ST Panel Mount 30A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7-142
-
Alias/AKA:3551107001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier's Standard Package:
1000