- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7-141-P
Panel Mount Barrier Terminal Block - 2 Row - 7 Positions - 14 AWG - 11.13 mm - 20 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel Mount Barrier Terminal Block - 2 Row - 7 Positions - 14 AWG - 11.13 mm - 20 A.
Search Keywords: 7141P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7-141-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2
$13.17
25
$4.31
50
$3.41
100
$3.27
250
$3.14
500
$3.06
1,000 +
$2.98
Click for Quote
Log in
to unlock special pricing