- Home ›
- All Products›
- 7-141
Conn Barrier Strip 14 POS 11.13mm Screw ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 14 POS 11.13mm Screw ST Panel Mount 20A
Search Keywords: 7141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7-141
-
Alias/AKA:3541107001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$10.043
5
$9.130
50
$7.420
100
$7.360
250
$7.330
500
$7.290
750
$7.250
1,000 +
$7.220
Click for Quote
Log in
to unlock special pricing