- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7-140-Y
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 15A
Search Keywords: 7140Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7-140-Y
-
Alias/AKA:3531807001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Wire Size:16 AWG
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Frequently Asked Questions
Is 7-140-Y RoHS compliant?
Yes, 7-140-Y is RoHS compliant.
What is the lead time for 7-140-Y?
The standard lead time for 7-140-Y is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
250
$38.91
500
$19.87
750
$13.53
1,000 +
$13.26
Click for Quote
Log in
to unlock special pricing