- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7-140-3/4W
7-140-3/4W
Cinch / Cinch Connectivity Solutions
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 15A
Search Keywords: 714034W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7-140-3/4W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Wire Size:16 AWG
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$22.46
10
$14.67
25
$13.06
50
$11.64
100
$10.31
250
$9.66
500 +
$8.78
Click for Quote
Log in
to unlock special pricing