- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7030408002
7030408002
Cinch / Cinch Connectivity Solutions
Conn Power RCP 8 POS Solder Eyelet ST Cable Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Power RCP 8 POS Solder Eyelet ST Cable Mount 8 Terminal 1 Port
Search Keywords: 7030408002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7030408002
-
Alias/AKA:S-2408H-CCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:8
-
Termination Method:Solder Eyelet
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,026
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$25.15
14
$24.68
28
$24.23
55
$23.76
1,000 +
$23.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments