- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7030404001
Cinch / Cinch Connectivity Solutions
7030404001
Conn Power SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7030404001
-
Alias/AKA:S-2404H-AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:105(Max) °C
-
This product is discontinued, but still in stock.