- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 7030310002
7030310002
Cinch / Cinch Connectivity Solutions
Conn Rectangular M 10 POS Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 10 POS Screw ST Cable Mount
Search Keywords: 7030310002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7030310002
-
Alias/AKA:P-2410H-CCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
746
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$51.88
5
$48.89
10
$48.16
25
$46.18
50
$45.49
100
$44.81
250 +
$44.13
Click for Quote
Log in
to unlock special pricing