- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7030308002
7030308002
Cinch / Cinch Connectivity Solutions
Conn Multiple Density PL 8 POS Solder Lug ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Multiple Density PL 8 POS Solder Lug ST Cable Mount
Search Keywords: 7030308002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7030308002
-
Alias/AKA:P-2408H-CCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multiple Density
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
418
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$43.91
10
$41.83
25
$39.87
50
$36.99
100
$36.00
250 +
$35.46
Click for Quote
Log in
to unlock special pricing