Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
7030106003 by Cinch / Cinch Connectivity Solutions
Image is representational - see mfr. specs
Cinch / Cinch Connectivity Solutions

Conn Wire to Wire PL 6 POS Solder Lug ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Wire PL 6 POS Solder Lug ST Cable Mount
Search Keywords: 7030106003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    7030106003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Wire to Wire
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    105(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 8/19/24