- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7030106001
7030106001
Cinch / Cinch Connectivity Solutions
Conn Power PL 6 POS Solder Lug ST Panel Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Power PL 6 POS Solder Lug ST Panel Mount 6 Terminal 1 Port
Search Keywords: 7030106001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7030106001
-
Alias/AKA:P-306H-AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
558
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$9.97
50
$9.34
100
$8.89
250
$8.24
500
$8.03
1,000 +
$7.77
Click for Quote
Log in
to unlock special pricing