- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7030104002
7030104002
Cinch / Cinch Connectivity Solutions
Conn Wire to Wire PL 4 POS Solder Lug ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Wire to Wire PL 4 POS Solder Lug ST Cable Mount
Search Keywords: 7030104002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7030104002
-
Alias/AKA:P-304H-CCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$29.33
25
$17.89
50
$17.16
100
$16.25
250
$16.17
500
$16.09
750
$16.01
1,000 +
$15.93
Click for Quote
Log in
to unlock special pricing