- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7030102003
7030102003
Cinch / Cinch Connectivity Solutions
Conn Wire to Wire PL 2 POS Solder Lug ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Wire PL 2 POS Solder Lug ST Cable Mount
Search Keywords: 7030102003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7030102003
-
Alias/AKA:P-302H-CCT-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
261
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$16.61
21
$16.28
42
$15.98
83 +
$15.68
Click for Quote
Log in
to unlock special pricing