Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
7030102001 by Cinch / Cinch Connectivity Solutions
Cinch / Cinch Connectivity Solutions

Conn Power PL 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power PL 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Search Keywords: 7030102001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    7030102001
  • Alias/AKA:
    P-302H-AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    PL
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    105(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 8/19/24