- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 7024925005
7024925005
Cinch / Cinch Connectivity Solutions
Junction Backshell 180° B Shell Size Clear Chromate Over Zinc Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Junction Backshell 180° B Shell Size Clear Chromate Over Zinc Steel
Search Keywords: 7024925005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7024925005
-
Alias/AKA:DB24659-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Junction Backshell
-
Shell Size:B
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:52.78 x 38.89 x 14.68 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
500
$16.24
1,000
$8.57
1,500
$5.89
2,000 +
$5.78
Click for Quote
Log in
to unlock special pricing