- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 7024925001
7024925001
Cinch / Cinch Connectivity Solutions
The 7024925001 is a high-reliability, Series 1 D-subminiature connector featuring machined contacts and a diallyl phthalate in ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 7024925001 is a high-reliability, Series 1 D-subminiature connector featuring machined contacts and a diallyl phthalate insulator for precision performance.
Search Keywords: 7024925001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7024925001
-
Alias/AKA:DB-19977-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Junction Backshell
-
Shell Size:B
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:52.78 x 30.96 x 12.29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$17.41
100
$13.74
250
$13.12
500
$12.73
1,000
$6.85
1,500
$6.81
2,000 +
$6.78
Click for Quote
Log in
to unlock special pricing