Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
7024915005 by Cinch / Cinch Connectivity Solutions
Image is representational - see mfr. specs
Cinch / Cinch Connectivity Solutions

Junction Backshell 180° A Shell Size Clear Chromate Over Zinc Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Junction Backshell 180° A Shell Size Clear Chromate Over Zinc Steel
Search Keywords: 7024915005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    7024915005
  • Alias/AKA:
    DA-24658-31
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Junction Backshell
  • Shell Size:
    A
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    38.89 x 31.75 x 14.68 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,122
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
5
€9.318
25
€7.530
50
€7.415
100
€7.176
250
€6.573
500
€6.469
1,000
€6.375
3,000 +
€6.136
Click for Quote
Log in to unlock special pricing