Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

7024909005

Junction Backshell 180° E Shell Size Clear Chromate Over Zinc Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Junction Backshell 180° E Shell Size Clear Chromate Over Zinc Steel
Search Keywords: 7024909005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 7024909005
Alias/AKA: DE-24657-30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Junction Backshell
Shell Size: E
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 30.56 x 30.96 x 14.68 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7024909005 RoHS compliant?
Yes, 7024909005 is RoHS compliant.
What is the lead time for 7024909005?
The standard lead time for 7024909005 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 377
Can Ship immediately
On Order:
1,500   can ship 3/18/27
Minimum Order Quantity:
5
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.16
25
$10.82
50
$10.39
100
$10.28
250
$9.76
500
$9.27
2,000 +
$8.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!