- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 7024901010
Cinch / Cinch Connectivity Solutions
7024901010
D-Sub Jackscrew - Slotted - Clip - 4-40 Thread Size - 0.250" (6.35mm) Length Below Head.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cinch / Cinch Connectivity Solutions |
| Part No: | 7024901010 |
| Alias/AKA: | D20419-40 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |