- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 7021315005
7021315005
Cinch / Cinch Connectivity Solutions
Conn Housing SKT 15 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing SKT 15 POS Crimp ST Cable Mount
Search Keywords: 7021315005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7021315005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:15
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$3.71
50
$3.21
250
$2.87
500
$2.73
2,000
$2.55
4,000
$2.51
6,000
$2.45
8,000 +
$2.41
Click for Quote
Log in
to unlock special pricing