- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 7020325005
7020325005
Cinch / Cinch Connectivity Solutions
Conn Housing PL 25 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 25 POS Crimp ST Cable Mount
Search Keywords: 7020325005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7020325005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:25
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
500
$5.093
1,000
$4.810
1,500
$4.762
2,000 +
$4.714
Click for Quote
Log in
to unlock special pricing