- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 7020209010
7020209010
Cinch / Cinch Connectivity Solutions
Conn D-Subminiature PIN 9 POS IDT ST Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS IDT ST Cable Mount 9 Terminal 1 Port
Search Keywords: 7020209010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7020209010
-
Alias/AKA:TEH-9P, THE-9P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:IDT
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
830
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$7.757
50
$4.728
100
$4.631
250
$4.562
500
$4.517
750
$4.473
1,000 +
$4.428
Click for Quote
Log in
to unlock special pricing