- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 6-161-L
Conn Terminal Strip 6 POS 11.13mm Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Terminal Strip 6 POS 11.13mm Crimp ST Cable Mount
Search Keywords: 6161L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:6-161-L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Terminal Strip
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 6-161-L RoHS compliant?
No, 6-161-L is not RoHS compliant.
What is the lead time for 6-161-L?
The standard lead time for 6-161-L is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
2
$19.26
10
$13.09
25
$12.43
100
$11.81
250
$11.22
500
$5.94
750
$4.18
1,000 +
$4.09
Click for Quote
Log in
to unlock special pricing