help desk software
Image is representational - see mfr. specs

Conn Terminal Strip 6 POS 9.53mm Crimp ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Strip 6 POS 9.53mm Crimp ST Cable Mount
Search Keywords: 6160L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    6-160-L
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Strip
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Mounting:
    Cable Mount
  • Pitch:
    9.53 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.20
25
$2.84
50
$2.74
100
$2.62
250
$2.56
500 +
$2.48
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments