- Home ›
- All Products›
- 6-142
Conn Barrier Strip 12 POS 14.3mm Screw ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 12 POS 14.3mm Screw ST Panel Mount 30A
Search Keywords: 6142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:6-142
-
Alias/AKA:3551106001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
521
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$31.93
50
$31.84
100
$31.77
250
$31.69
500
$16.73
750
$11.51
1,000 +
$11.27
Click for Quote
Log in
to unlock special pricing
Accessories